The MC34652EF is a 16-pin power management IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 15 to 80 volts and is available in a 1.27 mm pitch, ROHS compliant, plastic package with a SOIC-16 footprint. The IC has a single function and a single channel, and is suitable for industrial applications.
Freescale Semiconductor MC34652EF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 80 |
| Supply Voltage-Min (Vsup) | 15 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC34652EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.