The MC34921AE is a commercial-grade power management IC with a maximum operating temperature of 70 degrees Celsius. It features 64 terminals in a quad terminal position and is packaged in a 64-pin quad flat package. The device operates within a supply voltage range of 4.8 to 5.2 volts and has a nominal supply voltage of 5 volts. The MC34921AE is suitable for use in commercial temperature environments.
Freescale Semiconductor MC34921AE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.2 |
| Supply Voltage-Min (Vsup) | 4.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC34921AE to view detailed technical specifications.
No datasheet is available for this part.