This industrial-grade motor driver IC features 32 terminals in a quad terminal position, packaged in a 7x7mm LQFP package. It operates within a temperature range of -40 to 105°C and is powered by a 5V supply, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The IC is designed for industrial applications and is available in a 32-pin package type.
Freescale Semiconductor MC3PHACVFA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC3PHACVFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.