The MC4741CD is a commercial-grade operational amplifier with a 15V supply voltage and a maximum input offset voltage of 7500uV. It has a temperature grade of commercial and a maximum operating temperature of 70 degrees Celsius. The amplifier is available in a 14-pin SOP package and features frequency compensation. It is designed for use in a variety of applications, including audio and medical equipment.
Freescale Semiconductor MC4741CD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 7500 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC4741CD to view detailed technical specifications.
No datasheet is available for this part.