16-bit microcontroller featuring a 56800E core, operating at up to 32MHz with a maximum clock frequency of 64MHz. This device offers 16KB of Flash memory and 2KB of RAM. It includes 23 I/O lines, PWM channels, and an ADC, with DMA channels for efficient data transfer. Packaged in a 28-terminal SOIC (R-PDSO-G28) with an industrial temperature grade (-40°C to 105°C) and a nominal supply voltage of 3.3V (1.8V to 3.6V).
Freescale Semiconductor MC56F8006VWL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.925 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC56F8006VWL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.