The MC56F8014VFAE is a 16-bit digital signal processor with 16,384 words of ROM and 4,096 bytes of RAM. It operates at a maximum clock frequency of 8 MHz and has a supply voltage range of 3 to 3.6 volts. The device is packaged in a 32-pin LQFP and is compliant with ROHS regulations. It is designed for industrial temperature applications, with an operating range of -40 to 105 degrees Celsius.
Freescale Semiconductor MC56F8014VFAE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 4096 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC56F8014VFAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.