The MC56F8155VFG is a 16-bit digital signal processor with 131072 words of ROM and 16384 bytes of RAM. It operates within a temperature range of -40 to 105 degrees Celsius and is supplied with a voltage between 2.25 and 2.75 volts. The device features a 40 MHz clock frequency and a 4-bit external data bus and 11-bit address bus. It is packaged in a 128-pin quad flatpack with dimensions 20mm in length and 14mm in width.
Freescale Semiconductor MC56F8155VFG technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 120 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 4 |
| Address Bus Width | 11 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC56F8155VFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.