16-bit microcontroller featuring a 56800E core, operating at a maximum clock frequency of 60MHz. This device offers 64KB of Flash memory and 8192 bytes of RAM. It includes 39 I/O lines, PWM channels, ADC, and DAC capabilities. Packaged in a 48-terminal QFP (S-PQFP-G48) with dimensions of 7x7mm, it supports a supply voltage range of 3V to 3.6V and is rated for an automotive temperature grade from -40°C to 125°C.
Freescale Semiconductor MC56F8256MLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 39 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC56F8256MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.