16-bit Digital Signal Processor (DSP) featuring a 56800E core, operating at a maximum clock frequency of 120 MHz and a speed of 60 MHz. This integrated circuit offers 32KB of FLASH ROM and 12288 bytes of RAM. Packaged in a 64-terminal QUAD QFP (S-PQFP-G64) with dimensions of 10x10mm, it supports an industrial temperature grade from -40°C to 105°C and a nominal supply voltage of 2.5V (2.25V to 2.75V).
Freescale Semiconductor MC56F8323VFBE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 120 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 12288 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC56F8323VFBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.