16-bit Digital Signal Processor (DSP) featuring a 56800E core, operating at a maximum clock frequency of 120MHz with a speed of 60MHz. This integrated circuit offers 128KB of FLASH ROM (131072 words) and 12288 bytes of RAM. Housed in a 128-terminal QUAD QFP package (R-PQFP-G128), it supports an 11-bit address bus and a 4-bit external data bus. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and a supply voltage of 2.25V to 2.75V (nominal 2.5V).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MC56F8345MFGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 120 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 4 |
| Address Bus Width | 11 |
| Bit Size | 16 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 12288 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC56F8345MFGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.