16-bit Digital Signal Processor featuring a 56800E core, operating at a maximum clock frequency of 120 MHz with a speed of 60 MHz. This integrated circuit offers 128KB of FLASH memory and 12KB of RAM. Housed in a 144-terminal QUAD QFP package (S-PQFP-G144), it supports an external data bus width of 16 bits and an address bus width of 17 bits. Designed for industrial applications, it operates within a temperature range of -40°C to 105°C and utilizes a nominal supply voltage of 2.5V.
Freescale Semiconductor MC56F8346VFVE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 120 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 17 |
| Bit Size | 16 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 12288 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC56F8346VFVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.