32-bit microcontroller featuring a 56800EX core, operating at a maximum clock frequency of 100MHz. Offers 256KB of FLASH program memory and 32KB of RAM. Equipped with 63 I/O lines, PWM channels, ADC, DMA, and DAC capabilities. Housed in an 80-terminal QUAD QFP package, suitable for industrial temperature ranges from -40°C to 105°C, with a nominal supply voltage of 3.3V.
Freescale Semiconductor MC56F84786VLK technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 101 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 63 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC56F84786VLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.