The MC68302CRC20C is a 132-pin PGA-132 packaged serial IO/communication controller IC with a maximum clock frequency of 20MHz. It features a 16-bit external data bus and a 24-bit address bus. This device is designed for use in serial communication applications and is suitable for use in a variety of industrial and commercial environments. The IC is manufactured by Freescale Semiconductor and is part of the Integrated Circuits (ICs) category.
Freescale Semiconductor MC68302CRC20C technical specifications.
| Number of Terminals | 132 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P132 |
| Width | 39.624 |
| Length | 39.624 |
| Pin Count | 132 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68302CRC20C to view detailed technical specifications.
No datasheet is available for this part.