32-bit microcontroller operating at a maximum clock frequency of 16.78MHz. This industrial-grade component features 144 terminals in a S-PQFP-G144 package with dimensions of 20x20mm. It offers 32 I/O lines, a 16-bit external data bus, and a 24-bit address bus, with 80 bytes of RAM. The supply voltage ranges from 4.5V to 5.5V, with a nominal value of 5V, and a maximum supply current of 124mA. Operating temperature spans from -40°C to 85°C, and includes PWM channels.
Freescale Semiconductor MC68331CPV16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 124 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16.78 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 16.78 |
| ROM (words) | 0 |
| RAM (bytes) | 80 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68331CPV16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.