32-bit microcontroller operating at a maximum clock frequency of 16.78MHz. This component features a 132-terminal PQFP package with a QUAD terminal position, conforming to the S-PQFP-G132 JEDEC code. It offers 39 I/O lines, a 16-bit external data bus, and a 24-bit address bus. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and supports a nominal supply voltage of 5V, with a maximum supply current of 124mA. PWM channels are available, but it does not include ADC, DMA, or DAC functionality.
Freescale Semiconductor MC68331MFC16 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 132 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G132 |
| Pin Count | 132 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 124 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16.78 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 39 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 16.78 |
| ROM (words) | 0 |
| RAM (bytes) | 0 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68331MFC16 to view detailed technical specifications.
No datasheet is available for this part.