The MC68360VR25VL is a 32-bit serial communication controller from Freescale Semiconductor. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device has 357 terminals positioned on the bottom and is packaged in a 1.27 mm pitch plastic BGA with a 25 mm width and length. It can handle a supply voltage of 4.75 to 5.25 volts and a maximum clock frequency of 25 MHz.
Freescale Semiconductor MC68360VR25VL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 357 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B357 |
| Width | 25 |
| Length | 25 |
| Pin Count | 357 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68360VR25VL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.