8-bit microcontroller featuring 20KB of OTPROM and 768 bytes of RAM. Operates with a maximum clock frequency of 8MHz and a nominal supply voltage of 5V, within a range of 4.5V to 5.5V. Offers 38 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Includes an ADC for analog input conversion. This industrial-grade component is housed in a 52-terminal S-PQCC-N52 package, with an operating temperature range of -40°C to 85°C.
Freescale Semiconductor MC68711E20CFNE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N52 |
| Width | 19.125 |
| Length | 19.125 |
| Pin Count | 52 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | OTPROM |
| ROM (words) | 20480 |
| RAM (bytes) | 768 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68711E20CFNE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.