8-bit microcontroller featuring 15936 words of MROM and 352 bytes of RAM. Operates at a maximum clock frequency of 4.2MHz with a maximum speed of 2.1MHz. This commercial temperature grade component has 31 I/O lines and a 44-terminal PQFP package (S-PQFP-G44) with dimensions of 10x10mm. Supply voltage ranges from 4.5V to 5.5V with a nominal of 5V, and maximum supply current is 5.25mA. Operating temperature range is 0°C to 70°C.
Freescale Semiconductor MC68HC05C9AFB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 5.25 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | MROM |
| ROM (words) | 15936 |
| RAM (bytes) | 352 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC05C9AFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.