8-bit microcontroller featuring a maximum clock frequency of 4.2 MHz and a speed of 2.1 MHz. This integrated circuit offers 20 I/O lines and includes an Analog-to-Digital Converter (ADC). Operating within an automotive temperature grade from -40°C to 125°C, it requires a supply voltage between 4.5V and 5.5V. The component is housed in a 28-terminal, plastic SOIC-28 package (JEDEC R-PDSO-G28) with a width of 7.5mm and length of 17.925mm.
Freescale Semiconductor MC68HC05E6MDW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.925 |
| Pin Count | 28 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC05E6MDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.