8-bit CMOS microcontroller featuring a 6805 CPU core. Operates with a maximum clock frequency of 3.579 MHz and a speed of 1.789 MHz, supporting a supply voltage range of 2.7V to 5.5V with a nominal 5V. Includes 32512 words of MROM, 80 I/O lines, and offers PWM channels and an ADC. Packaged in a 100-pin QFP (S-PQFP-G100) with dimensions of 14mm x 14mm, suitable for industrial temperature ranges from -40°C to 85°C.
Freescale Semiconductor MC68HC05F32CPU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 3.579 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 80 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 1.789 |
| ROM Programmability | MROM |
| ROM (words) | 32512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC05F32CPU to view detailed technical specifications.
No datasheet is available for this part.