8-bit microcontroller featuring MROM with 32512 words of program memory and a maximum clock frequency of 3.579MHz, operating at 1.789MHz. This PQFP80 packaged device offers 67 I/O lines and includes PWM channels and an ADC. Designed for commercial temperature grades, it operates between 0°C and 70°C with a supply voltage range of 2.7V to 5.5V. The 80-terminal component has a 14mm x 14mm package.
Freescale Semiconductor MC68HC05F32FU technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 3.579 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 67 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 1.789 |
| ROM Programmability | MROM |
| ROM (words) | 32512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC05F32FU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.