8-bit microcontroller featuring a maximum clock frequency of 4.2 MHz and a maximum operating speed of 2.1 MHz. This industrial-grade microcontroller operates within a temperature range of -40°C to 85°C and requires a supply voltage between 4.5V and 5.5V. It includes 14 I/O lines and is housed in a 20-terminal plastic dual in-line package (PDIP-20).
Freescale Semiconductor MC68HC05J1ACP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.415 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC05J1ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.