8-bit CMOS microcontroller featuring a 6805 CPU core. This industrial-grade integrated circuit operates within a temperature range of -40°C to 105°C and supports a nominal supply voltage of 5V (4.5V to 5.5V). It offers a maximum clock frequency of 4.2 MHz and includes 14 I/O lines. Packaged in a 20-pin plastic SOP (R-PDSO-G20) with dual terminal positioning, this component is designed for embedded applications.
Freescale Semiconductor MC68HC05J1AVDW technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC05J1AVDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.