8-bit microcontroller featuring a 2.1MHz clock speed and 6160 words of MROM. This integrated circuit offers 224 bytes of RAM and 14 I/O lines, with an industrial temperature grade operating from -40°C to 85°C. The device supports a nominal 5V supply voltage (4.5V-5.5V) and includes an Analog-to-Digital Converter (ADC). Packaged in a 20-terminal SOIC (R-PDSO-G20) with a maximum supply current of 5.2mA, this RoHS compliant component is designed for embedded applications.
Freescale Semiconductor MC68HC05JJ6CDWE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.2 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | MROM |
| ROM (words) | 6160 |
| RAM (bytes) | 224 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC05JJ6CDWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.