8-bit microcontroller featuring MROM programmability and a maximum clock frequency of 4.2 MHz. Operates at speeds up to 2.1 MHz with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. Includes 14 I/O lines and an integrated Analog-to-Digital Converter (ADC). Packaged in a 20-terminal PDIP with a JEDEC code of R-PDIP-T20, suitable for industrial temperature ranges from -40°C to 85°C.
Freescale Semiconductor MC68HC05JJ6CP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.415 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC05JJ6CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.