8-bit microcontroller featuring a maximum clock frequency of 4.2 MHz and a maximum operating speed of 2.1 MHz. This industrial-grade MCU operates within a temperature range of -40°C to 85°C and requires a supply voltage between 4.5V and 5.5V. It includes 21 I/O lines and an integrated Analog-to-Digital Converter (ADC). The component is housed in a 28-terminal PDIP package with a JEDEC code of R-PDIP-T28.
Freescale Semiconductor MC68HC05P18ACP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC05P18ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.