8-bit microcontroller featuring a maximum clock frequency of 4.2 MHz and a maximum operating speed of 2.1 MHz. This integrated circuit operates within a commercial temperature range of 0°C to 70°C and supports a nominal supply voltage of 5V, with a range of 4.5V to 5.5V. It includes 21 I/O lines and is housed in a 28-terminal SOIC-28 package (JEDEC R-PDSO-G28) with a width of 7.5mm and length of 17.925mm. The microcontroller utilizes MROM for program storage.
Freescale Semiconductor MC68HC05P4DW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.925 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC05P4DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.