8-bit microcontroller featuring a 6805 CPU core. This CMOS integrated circuit operates within a commercial temperature range of 0°C to 70°C. It offers 21 I/O lines, 128 bytes of RAM, and 2112 words of MROM. The device supports a supply voltage range of 4.5V to 5.5V with a nominal 5V, and a maximum clock frequency of 4.2 MHz. Housed in a 28-pin plastic DIP package (R-PDIP-T28), it includes an ADC.
Freescale Semiconductor MC68HC05P9AP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | MROM |
| ROM (words) | 2112 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC05P9AP to view detailed technical specifications.
No datasheet is available for this part.