8-bit microcontroller featuring a maximum clock frequency of 4.2MHz and operating at 2.1MHz. This industrial-grade integrated circuit offers 21 I/O lines and includes an Analog-to-Digital Converter (ADC). It operates within a temperature range of -40°C to 105°C and requires a nominal supply voltage of 5V, with a range of 4.5V to 5.5V. The component is housed in a 28-terminal SOIC-28 package with a JEDEC code of R-PDSO-G28.
Freescale Semiconductor MC68HC05P9AVDW technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.925 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC05P9AVDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.