8-bit microcontroller featuring 4096 words of MROM and 176 bytes of RAM. Operates at a maximum clock frequency of 2.2MHz, with a supply voltage range of 4.5V to 5.5V and a nominal 5V. This industrial-grade component offers 16 I/O lines and is housed in a 28-terminal PDSO28 (SOIC-28) plastic package, suitable for operation between -40°C and 85°C.
Freescale Semiconductor MC68HC05X4CDW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.925 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 22 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.2 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 176 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC05X4CDW to view detailed technical specifications.
No datasheet is available for this part.