8-bit microcontroller featuring a 68HC08 CPU core, operating at a maximum clock frequency of 8 MHz. This industrial-grade component offers 40 I/O lines, 20480 words of MROM, and 640 bytes of RAM. It supports PWM output and includes an Analog-to-Digital Converter (ADC). The device is housed in a 52-pin PLCC package with a temperature range of -40°C to 85°C.
Freescale Semiconductor MC68HC08AS20CFN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.125 |
| Length | 19.125 |
| Pin Count | 52 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.4 |
| ROM Programmability | MROM |
| ROM (words) | 20480 |
| RAM (bytes) | 640 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC08AS20CFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.