8-bit microcontroller featuring a 68HC08 CPU core. This CMOS device operates within an industrial temperature range of -40°C to 85°C. It offers 32KB of MROM, 512 bytes of RAM, and 31 I/O lines. The microcontroller includes PWM channels and an ADC, with a maximum clock frequency of 32.8 MHz. Packaged in a 42-pin SDIP (R-PDIP-T42), it supports a nominal supply voltage of 5V.
Freescale Semiconductor MC68HC08GP32ACB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 42 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.2 |
| ROM Programmability | MROM |
| ROM (words) | 32256 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC08GP32ACB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.