8-bit CMOS microcontroller featuring a 6800 CPU core, operating at a maximum clock frequency of 12 MHz. This industrial-grade integrated circuit offers 32 I/O lines, an 8-bit external data bus, and a 16-bit address bus, with 192 bytes of RAM. Encased in a 44-terminal plastic package (JEDEC S-PQCC-J44), it supports an operating temperature range of -40°C to 85°C.
Freescale Semiconductor MC68HC11D0CFN3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 3 |
| ROM Programmability | MROM |
| ROM (words) | 0 |
| RAM (bytes) | 192 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC11D0CFN3 to view detailed technical specifications.
No datasheet is available for this part.