8-bit microcontroller featuring 512 bytes of RAM and 38 I/O lines. This industrial-grade MCU operates with a maximum clock frequency of 12 MHz and supports an 8-bit external data bus with a 16-bit address bus. It includes an Analog-to-Digital Converter (ADC) and is housed in a 52-terminal S-PQCC-J52 package, with an operating temperature range of -40°C to 85°C. Nominal supply voltage is 5V, with a range of 4.5V to 5.5V.
Freescale Semiconductor MC68HC11E0CFNE3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.125 |
| Length | 19.125 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 3 |
| ROM (words) | 0 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC11E0CFNE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.