8-bit microcontroller featuring an 8MHz maximum clock frequency and 2MHz operating speed. This industrial-grade MCU offers 512 bytes of RAM and 512 words of EEPROM for program storage. It includes 38 I/O lines, an 8-bit external data bus, and a 16-bit address bus. The component is housed in a 52-terminal PQCC plastic package with a temperature range of -40°C to 85°C and supports a 5V nominal supply voltage. An integrated Analog-to-Digital Converter (ADC) is present.
Freescale Semiconductor MC68HC11E1CFN2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Pin Count | 52 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | EEPROM |
| ROM (words) | 512 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC11E1CFN2 to view detailed technical specifications.
No datasheet is available for this part.