8-bit microcontroller featuring 12288 words of MROM and 512 bytes of RAM. Operates at a maximum clock frequency of 8MHz with an 8-bit external data bus and 16-bit address bus. Includes 38 I/O lines and an integrated Analog-to-Digital Converter (ADC). Housed in a 56-terminal PDIP package with a 0.070-inch pitch, this automotive-grade component supports a supply voltage range of 4.5V to 5.5V and operates between -40°C and 125°C.
Freescale Semiconductor MC68HC11E9MB2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T56 |
| Width | 15.24 |
| Length | 52.07 |
| Pin Count | 56 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | MROM |
| ROM (words) | 12288 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC11E9MB2 to view detailed technical specifications.
No datasheet is available for this part.