8-bit microcontroller featuring 12KB MROM and 512 bytes RAM. Operates at a maximum clock frequency of 8MHz with a 2MHz speed rating. Offers 38 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Supports a supply voltage range of 4.5V to 5.5V with a nominal 5V. Industrial temperature grade with a -40°C to 105°C operating range. Housed in a 52-terminal PQCC52 plastic package. Includes an ADC.
Freescale Semiconductor MC68HC11E9VFN2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Pin Count | 52 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | MROM |
| ROM (words) | 12288 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC11E9VFN2 to view detailed technical specifications.
No datasheet is available for this part.