Industrial-grade 8-bit microcontroller featuring 1024 bytes of RAM and 54 I/O lines. Operates at a maximum clock frequency of 12MHz with an 8-bit external data bus and 16-bit address bus. Equipped with EEPROM for ROM programmability and an integrated ADC. Housed in a 68-terminal PQCC68 plastic package, this component supports a supply voltage range of 4.75V to 5.25V and operates within an industrial temperature range of -40°C to 85°C.
Freescale Semiconductor MC68HC11F1CFN3R2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2062 |
| Length | 24.2062 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 3 |
| ROM Programmability | EEPROM |
| ROM (words) | 0 |
| RAM (bytes) | 1024 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC11F1CFN3R2 to view detailed technical specifications.
No datasheet is available for this part.