8-bit CMOS microcontroller featuring a 6800 CPU core. This industrial-grade component operates within a -40°C to 85°C temperature range and offers 62 I/O lines. It includes 768 bytes of RAM, an 8-bit external data bus, and a 16-bit address bus, with a maximum clock frequency of 12 MHz. The microcontroller supports PWM channels and has an integrated ADC. Packaged in an 84-pin plastic LDCC (S-PQCC-J84), it requires a supply voltage of 4.5V to 5.5V.
Freescale Semiconductor MC68HC11K1CFN3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.285 |
| Length | 29.285 |
| Pin Count | 84 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 42 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 62 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 3 |
| ROM Programmability | MROM |
| ROM (words) | 0 |
| RAM (bytes) | 768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC11K1CFN3 to view detailed technical specifications.
No datasheet is available for this part.