8-bit microcontroller featuring 4MHz clock speed and up to 16MHz maximum clock frequency. This industrial-grade MCU offers 62 I/O lines, an 8-bit external data bus, and a 16-bit address bus. It includes MROM for program storage, PWM channels, and an Analog-to-Digital Converter (ADC). Packaged in an 80-terminal PQFP with dimensions of 14 x 14 mm, it operates within a temperature range of -40°C to 85°C and a supply voltage of 4.5V to 5.5V.
Freescale Semiconductor MC68HC11K4CFU4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 62 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.