16-bit microcontroller featuring a 16.78MHz clock frequency. This industrial-grade MCU operates within a -40°C to 85°C temperature range and supports a supply voltage of 4.5V to 5.5V. It offers 1024 bytes of RAM, 46 I/O lines, a 16-bit external data bus, and a 20-bit address bus. The component is housed in a 144-terminal PQFP package measuring 20 x 20 mm with a 1.40 mm height. Integrated PWM channels and ADC functionality are included.
Freescale Semiconductor MC68HC16Z1CAG16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16.78 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 46 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 16.78 |
| ROM (words) | 0 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC16Z1CAG16 to view detailed technical specifications.
No datasheet is available for this part.