8-bit microcontroller, operating at a maximum clock frequency of 4.2 MHz and a speed of 2.1 MHz. Features 31 I/O lines and 15932 words of OTPROM. Housed in a 44-terminal PQCC44 plastic package with a JEDEC code of S-PQCC-J44. Designed for industrial temperature ranges from -40°C to 105°C, with a nominal supply voltage of 5V.
Freescale Semiconductor MC68HC705C9AVFNE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | OTPROM |
| ROM (words) | 15932 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC705C9AVFNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.