8-bit microcontroller featuring OTPROM for program storage, operating at a maximum clock frequency of 4.2MHz and a speed of 2.1MHz. This industrial-grade integrated circuit offers 14 I/O lines and operates within a supply voltage range of 4.5V to 5.5V, with a nominal voltage of 5V. Encased in a 20-terminal SOIC-20 (PDSO-20) package, it supports an operating temperature range from -40°C to 85°C.
Freescale Semiconductor MC68HC705J5ACDW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC705J5ACDW to view detailed technical specifications.
No datasheet is available for this part.