8-bit microcontroller featuring 768 bytes RAM and 512 words UVPROM ROM. Operates at a maximum clock frequency of 8MHz with a 2MHz speed rating. Offers 38 I/O lines, an 8-bit external data bus, and a 16-bit address bus. This automotive-grade component has a 52-terminal, ceramic LCC-52 package with a temperature range of -40°C to 125°C. Includes an ADC for analog-to-digital conversion.
Freescale Semiconductor MC68HC711E20MFS2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-J52 |
| Width | 18.935 |
| Length | 18.935 |
| Pin Count | 52 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | UVPROM |
| ROM (words) | 512 |
| RAM (bytes) | 768 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC711E20MFS2 to view detailed technical specifications.
No datasheet is available for this part.