8-bit microcontroller featuring a 68HC08 CPU core. This CMOS integrated circuit operates with a maximum clock frequency of 32 MHz and a supply voltage range of 4.5V to 5.5V. It offers 15872 words of FLASH ROM and 512 bytes of RAM, with 24 I/O lines. The component is housed in a 32-pin QFP package (S-PQFP-G32) with an automotive temperature grade, supporting operation from -40°C to 135°C. Includes PWM channels and an ADC.
Freescale Semiconductor MC68HC908EY16KFA technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7.025 |
| Pin Count | 32 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 15872 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC908EY16KFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.