8-bit Flash Microcontroller, operating at up to 32.8 MHz with an 8.2 MHz speed rating. Features 32KB ROM and 512 bytes RAM, with 31 I/O lines. Supports PWM and has an ADC. Housed in a 42-terminal PDIP package (R-PDIP-T42) with dimensions of 36.83mm length and 15.24mm width. Industrial temperature grade, operating from -40°C to 85°C, with a nominal supply voltage of 5V (4.5V to 5.5V).
Freescale Semiconductor MC68HC908GP32CB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 42 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.2 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC908GP32CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.