8-bit microcontroller featuring a 68HC08 CPU core. This CMOS device operates at a maximum clock frequency of 32.8 MHz and offers 33 I/O lines. It includes 32KB of FLASH ROM and 512 bytes of RAM, with support for PWM and ADC functionalities. Packaged in a 44-pin S-PQFP-G44 plastic quad flat package, it is rated for industrial temperature operation from -40°C to 85°C and a supply voltage range of 4.5V to 5.5V.
Freescale Semiconductor MC68HC908GP32CFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 33 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.2 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC908GP32CFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.