8-bit CMOS microcontroller featuring a 68HC08 CPU core. This industrial-grade component operates within a -40°C to 85°C temperature range and supports a supply voltage of 2.7V to 3.3V, with a nominal 3V. It offers a maximum clock frequency of 16MHz and includes 4096 words of FLASH ROM and 128 bytes of RAM. The microcontroller provides 22 I/O lines, PWM channels, and an ADC, housed in a 28-pin plastic dual in-line package (DIP).
Freescale Semiconductor MC68HC908JL3ECP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 11 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.3 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC908JL3ECP to view detailed technical specifications.
No datasheet is available for this part.