8-bit Flash Microcontroller featuring a 4MHz clock speed and 14 I/O lines. This industrial temperature grade component operates from 2.7V to 3.3V with a maximum supply current of 11mA. Housed in a 20-terminal PDIP package (R-PDIP-T20), it offers 4096 words of Flash ROM and 128 bytes of RAM, with PWM channel support. Maximum operating temperature is 85°C, with a minimum of -40°C.
Freescale Semiconductor MC68HC908KK3ECP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.415 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 11 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.3 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC908KK3ECP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.