8-bit CMOS microcontroller featuring a 68HC08 CPU core. Operates at a maximum clock frequency of 20 MHz with a maximum supply voltage of 5.5V and a minimum of 4.5V. Includes 24576 words of FLASH ROM and 768 bytes of RAM, with 48 I/O lines. Equipped with PWM channels and an Analog-to-Digital Converter (ADC). Packaged in an 80-pin S-PQFP-G80 (12x12mm) with an industrial temperature grade (-40°C to 85°C).
Freescale Semiconductor MC68HC908LK24CPK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 24576 |
| RAM (bytes) | 768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC908LK24CPK to view detailed technical specifications.
No datasheet is available for this part.